-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal configurable low/high side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4400
|
Newark | Assp |Stmicroelectronics L9848 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11741-5-ND
|
DigiKey | IC PWR DRIVER 1:8 28SO Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L9848
|
Avnet Americas | MOSFET DRVR 0.35A 8-OUT Hi/Lo Side Non-Inv 28-Pin SO Tube - Rail/Tube (Alt: L9848) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-L9848
|
Mouser Electronics | Power Switch ICs - Power Distribution Octal configurable Low/high side Driver RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Octal configurable low/high side driver RoHS: Compliant Min Qty: 1 | 0 |
|
$3.6300 / $5.7800 | Buy Now |
DISTI #
L9848
|
Avnet Americas | MOSFET DRVR 0.35A 8-OUT Hi/Lo Side Non-Inv 28-Pin SO Tube - Rail/Tube (Alt: L9848) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tube | 0 |
|
RFQ | |
DISTI #
L9848
|
TME | IC: driver, PFC controller, SO28, 350mA, 4.75÷5.25V Min Qty: 1 | 0 |
|
$4.1900 / $5.8000 | RFQ |
DISTI #
L9848
|
Avnet Americas | MOSFET DRVR 0.35A 8-OUT Hi/Lo Side Non-Inv 28-Pin SO Tube - Rail/Tube (Alt: L9848) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tube | 0 |
|
RFQ | |
DISTI #
L9848
|
Avnet Silica | MOSFET DRVR 0.35A 8-OUT Hi/Lo Side Non-Inv 28-Pin SO Tube (Alt: L9848) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L9848
|
EBV Elektronik | MOSFET DRVR 0.35A 8-OUT Hi/Lo Side Non-Inv 28-Pin SO Tube (Alt: L9848) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9848
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9848
STMicroelectronics
Octal configurable low/high side driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | THERMAL | |
Driver Number of Bits | 8 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 100 µs | |
Turn-on Time | 20 µs | |
Width | 7.5 mm |