-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction alternator voltage regulator with programmable parameters for 12 V / 24 V on board networks
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9356
|
Newark | Assp |Stmicroelectronics L9916 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L9916-ND
|
DigiKey | IC REG SMART AVR MULTIWATT8 Min Qty: 500 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8377 | Buy Now |
DISTI #
L9916
|
Avnet Americas | Switched Voltage Regulator IC’s Part 2 - Bulk (Alt: L9916) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8663 / $5.5376 | Buy Now |
DISTI #
511-L9916
|
Mouser Electronics | Power Management Specialized - PMIC Multifunction alternator volt regulator programmable parameters for 12 V/24 V on RoHS: Compliant | 395 |
|
$5.2500 / $9.3900 | Buy Now |
|
STMicroelectronics | Multifunction alternator voltage regulator with programmable parameters for 12 V / 24 V on board networks RoHS: Compliant Min Qty: 1 | 395 |
|
$5.1500 / $9.2000 | Buy Now |
|
Future Electronics | L9916 Series 6V to 36V Automotive Multifunction voltage Regulator IC-Multiwatt-8 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 13000Tube |
|
$5.2200 / $5.3600 | Buy Now |
|
Future Electronics | L9916 Series 6V to 36V Automotive Multifunction voltage Regulator IC-Multiwatt-8 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.2200 / $5.3600 | Buy Now |
DISTI #
L9916
|
Avnet Silica | Switched Voltage Regulator ICs Part 2 (Alt: L9916) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L9916
|
EBV Elektronik | Switched Voltage Regulator ICs Part 2 (Alt: L9916) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9916
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9916
STMicroelectronics
Multifunction alternator voltage regulator with programmable parameters for 12 V / 24 V on board networks
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | MW 8L | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |