-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Door Actuator Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8957
|
Newark | Door Ic |Stmicroelectronics L9950XP Min Qty: 1225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L9950XP-ND
|
DigiKey | IC DOOR ACTUATOR DVR POWERSSO-36 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L9950XP
|
Avnet Americas | Door Actuator Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: L9950XP) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-L9950XP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DOOR ACTUATOR DRIVER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
L9950XP
|
Avnet Americas | Door Actuator Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: L9950XP) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | IC DOOR ACTUATOR DVR POWERSSO-36 | 1270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9950XP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9950XP
STMicroelectronics
Door Actuator Driver
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L9950XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9950XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9950XPTR | Door Actuator Driver | STMicroelectronics | L9950XP vs L9950XPTR |