-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-phase boost DC/DC controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9630
|
Newark | Not Applicable |Stmicroelectronics L99LD02Q505TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
L99LD02Q505TR
|
Avnet Americas | DC to DC Controller Single-OUT 3V to 28V 32-Pin QFN T/R - Tape and Reel (Alt: L99LD02Q505TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1291 / $1.1777 | Buy Now |
|
STMicroelectronics | Dual-phase boost DC/DC controller RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4800 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0400 | Buy Now |
DISTI #
L99LD02Q505TR
|
Avnet Silica | (Alt: L99LD02Q505TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L99LD02Q505TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L99LD02Q505TR
STMicroelectronics
Dual-phase boost DC/DC controller
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 80 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 22 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 470 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |