Part Details for LA E6SF-BACA-24-1-50-R18-Z by ams OSRAM Group
Overview of LA E6SF-BACA-24-1-50-R18-Z by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720201K8-701-BAC-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720201K8-711-BAC-A | Renesas Electronics Corporation | USB 3.0 Host Controller |
Price & Stock for LA E6SF-BACA-24-1-50-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LA E6SF - Power TOPLED, Amber LED RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.1057 / $0.1243 | Buy Now |
DISTI #
LA E6SF-BACA-24-1-50-R18-Z
|
Avnet Asia | LED Single Chip Amber 624nm 70mA 4-Pin PLCC T/R (Alt: LA E6SF-BACA-24-1-50-R18-Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |