Part Details for LA V 34 150 24V by Fischer Elektronik GmbH & Co KG
Overview of LA V 34 150 24V by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
DC2132A | Analog Devices | 24V 3A Constant Voltage, Const |
Price & Stock for LA V 34 150 24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAV34/150/24V
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 150mm, W: 80mm Min Qty: 1 | 0 |
|
$244.7200 | RFQ |