-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Blue, 8mm, PLASTIC PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA-301BB-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL BLU 10DIP Min Qty: 160 Lead time: 99 Weeks Container: Tray | Limited Supply - Call |
|
$9.0730 | Buy Now |
DISTI #
755-LA-301BB
|
Mouser Electronics | LED Displays & Accessories LED NUM 1 DIGIT DISP.3" CA BLUE RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Single Digit Seven Segment Blue 0.3" Common Anode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Bag | 0Bag |
|
$8.9000 | Buy Now |
DISTI #
LA-301BB
|
Avnet Silica | Displays Segmented Panel 1DIGIT 8LED Blue 10-Pin DIP Film Pack (Alt: LA-301BB) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA-301BB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-301BB
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Blue, 8mm, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 470 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |