-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm, PLASTIC PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LA-301VB-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
114 In Stock |
|
$1.6160 / $3.8400 | Buy Now |
DISTI #
755-LA-301VB
|
Mouser Electronics | LED Displays & Accessories LED #1 DIGIT DISP .3" CA RED RoHS: Compliant | 390 |
|
$1.6400 / $3.8300 | Buy Now |
|
Future Electronics | LED Displays Accessories LED #1 DIGIT DISP .3 CA RED RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.8400 / $1.9500 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 40 |
|
$2.5856 / $3.8784 | Buy Now | |
DISTI #
4202797
|
Farnell | LED DISPLAY, 7-SEG, CMN AND, RED RoHS: Compliant Min Qty: 160 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$1.6734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA-301VB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-301VB
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
This table gives cross-reference parts and alternative options found for LA-301VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA-301VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTS-360P | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 9.14mm, | Lite-On Semiconductor Corporation | LA-301VB vs LTS-360P |
HDSP-7311 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm | Hewlett Packard Co | LA-301VB vs HDSP-7311 |