-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.6mm, 12.50 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LA-601VB-ND
|
DigiKey | DISPLAY 7SEG 0.58" SGL RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
84 In Stock |
|
$2.0269 / $4.7200 | Buy Now |
DISTI #
755-LA-601VB
|
Mouser Electronics | LED Displays & Accessories LED #1 DIGIT DISP .6" CA 660 RED RoHS: Compliant | 90 |
|
$2.0200 / $4.7100 | Buy Now |
DISTI #
70521784
|
RS | ROHM LA-601VB 7-Segment LED Display, CA Red 14 mcd RH DP 14.6mm | ROHM Semiconductor LA-601VB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$2.0800 | Buy Now |
|
Quest Components | 12026 |
|
$1.7325 / $3.4650 | Buy Now | |
DISTI #
LA-601VB
|
Avnet Silica | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP (Alt: LA-601VB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 855 |
|
$1.5633 / $2.3385 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 14400 |
|
$1.1550 / $7.7540 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 633 |
|
$1.1550 / $7.7540 | Buy Now |
DISTI #
4202819
|
Farnell | LED DISPLAY, 7-SEG, CMN AND, RED RoHS: Compliant Min Qty: 60 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$2.0605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA-601VB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-601VB
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.6mm, 12.50 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 12.50 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.6 mm | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |