Part Details for LA090URD73TTI1400 by Littelfuse Inc
Overview of LA090URD73TTI1400 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA090URD73TTI1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5268
|
Newark | Semi Conductor Fuse 900Vac 1400A/Box |Littelfuse LA090URD73TTI1400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$986.4300 / $1,081.1300 | Buy Now |
DISTI #
576-090URD73TTI1400
|
Mouser Electronics | Specialty Fuses 900V SEMICONDUCTOR 1400A RoHS: Not Compliant | 0 |
|
$1,037.3600 / $1,059.5200 | Order Now |
|
Ozdisan Elektronik | FUSE SQUARE 1.4KA 900VAC RECT | 0 |
|
$1,906.2114 / $1,944.3356 | RFQ |
Part Details for LA090URD73TTI1400
LA090URD73TTI1400 CAD Models
LA090URD73TTI1400 Part Data Attributes:
|
LA090URD73TTI1400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA090URD73TTI1400
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1400A, 900VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 74.5 mm | |
Body Height | 72.5 mm | |
Body Length or Diameter | 74.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 755 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1400 A | |
Rated Voltage(AC) | 900 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |