Part Details for LA100P2004TI by Littelfuse Inc
Overview of LA100P2004TI by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA100P2004TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5427
|
Newark | Semi Conductor Fuse 1000Vac 200A/Box |Littelfuse LA100P2004TI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$573.0500 / $687.6200 | Buy Now |
DISTI #
LA100P2004TI-ND
|
DigiKey | FUSE CARTRIDGE 200A 1KVAC/750VDC Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LA100P2004TI
|
Mouser Electronics | Specialty Fuses 1000VAC 200A Semiconductor RoHS: Not Compliant | 0 |
|
$611.6900 / $670.8000 | Order Now |
DISTI #
LA100P2004TI
|
TTI | Specialty Fuses 1000VAC 200A Semiconductor Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 200A 1KVAC/750VDC | 0 |
|
$1,064.1105 / $1,085.3927 | RFQ |
Part Details for LA100P2004TI
LA100P2004TI CAD Models
LA100P2004TI Part Data Attributes:
|
LA100P2004TI
Littelfuse Inc
Buy Now
|
Compare Parts:
LA100P2004TI
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |