Part Details for LA1193M-MPB-E by onsemi
Overview of LA1193M-MPB-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for LA1193M-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1472
|
Newark | Consumer Ic, Bipolar, Pdso20 |Onsemi LA1193M-MPB-E Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.5230 | Buy Now |
DISTI #
2156-LA1193M-MPB-E-ND
|
DigiKey | CONSUMER IC, BIPOLAR, PDSO20 Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1385 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | Consumer IC, Bipolar, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1385 |
|
$0.3384 / $0.3981 | Buy Now |
DISTI #
4182843
|
Farnell | CONSUMER IC, BIPOLAR, PDSO20 RoHS: Compliant Min Qty: 916 Lead time: 3 Weeks, 1 Days Container: Each | 1385 |
|
$0.3881 | Buy Now |
Part Details for LA1193M-MPB-E
LA1193M-MPB-E CAD Models
LA1193M-MPB-E Part Data Attributes:
|
LA1193M-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA1193M-MPB-E
onsemi
IC,RADIO RECEIVER CKT,FM,BIPOLAR,SOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |