Part Details for LA1787M-MPB-E by onsemi
Overview of LA1787M-MPB-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LA1787M-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1489
|
Newark | Single-Chip Tuner Ic For Car Radio |Onsemi LA1787M-MPB-E Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.5800 | Buy Now |
|
Rochester Electronics | Single-Chip Tuner IC For Car Radio ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9097 |
|
$1.9800 / $2.3300 | Buy Now |
|
Chip1Cloud | IC CAR RADIO TUNER 64QFP | 8000 |
|
RFQ | |
DISTI #
4180946
|
Farnell | TUNER IC, -40 TO 85DEG C, QIP-E RoHS: Compliant Min Qty: 300 Lead time: 3 Weeks, 1 Days Container: Each | 187486 |
|
$2.3102 | Buy Now |
Part Details for LA1787M-MPB-E
LA1787M-MPB-E CAD Models
LA1787M-MPB-E Part Data Attributes:
|
LA1787M-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA1787M-MPB-E
onsemi
Single-Chip Tuner for Car Radios, PQFP64 14x14 / QIP64E, 300-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFP64 14x14 / QIP64E | |
Pin Count | 64 | |
Manufacturer Package Code | 122BP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Demodulation Type | AM/FM | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |