Part Details for LA205-S by LEM Holdings SSA
Overview of LA205-S by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LA205-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HALL EFFECT SENSOR, PANEL MOUNT | 2 |
|
$65.0000 | Buy Now |
DISTI #
000000000006352028
|
Sager | Board Mount Current Sensors Min Qty: 1 | 294 |
|
$82.2800 / $110.6500 | Buy Now |
Part Details for LA205-S
LA205-S CAD Models
LA205-S Part Data Attributes:
|
LA205-S
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LA205-S
LEM Holdings SSA
Hall Effect Sensor, Panel Mount, ROHS COMPLIANT, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO REQUIRES MINUS 15 VOLT POWER SUPPLY AND PLUS/MINUS 12 VOLT AND RESISTANCE 93 OHM | |
Body Breadth | 56.5 mm | |
Body Height | 56.3 mm | |
Body Length or Diameter | 66 mm | |
Housing | PLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Resistance | 49 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO |