-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 8ns, 32-Cell, CMOS, PQFP48, LEAD FREE, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9841
|
Newark | Ispmach 4032V Auto Grade (Aec-Q100), 32Mc, 3.3V, High I/O Rohs Compliant: Yes |Lattice Semiconductor LA4032V-75TN48E Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 | Buy Now |
DISTI #
220-1633-ND
|
DigiKey | IC CPLD 32MC 7.5NS 48TQFP Min Qty: 1250 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1100 | Buy Now |
DISTI #
842-LA4032V75TN48E
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices Auto Grade (AEC-Q100 ) ispMACH4032V RoHS: Compliant | 960 |
|
$6.1100 / $7.2500 | Buy Now |
|
Future Electronics | Auto Grade (AEC-Q100) ispMACH4032V RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$6.5900 | Buy Now |
|
Flip Electronics | Stock | 11437 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA4032V-75TN48E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LA4032V-75TN48E
Lattice Semiconductor Corporation
EE PLD, 8ns, 32-Cell, CMOS, PQFP48, LEAD FREE, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 168 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Inputs | 32 | |
Number of Macro Cells | 32 | |
Number of Outputs | 32 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 8 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |