Part Details for LA60Q52 by Littelfuse Inc
Overview of LA60Q52 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA60Q52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K1794
|
Newark | Semi Conductor Fuse 600Vac 5A/Box |Littelfuse LA60Q52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3100 / $38.2300 | Buy Now |
DISTI #
F10969-ND
|
DigiKey | FUSE CARTRIDGE 5A 600VAC/VDC 5AG Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$26.9706 / $40.4600 | Buy Now |
DISTI #
576-LA60Q52
|
Mouser Electronics | Specialty Fuses 600 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$26.9700 / $40.4600 | Order Now |
DISTI #
LA60Q52
|
TTI | Specialty Fuses 600 VAC Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
LA60Q5-2
|
TTI | Specialty Fuses 600V VERY FAST ACTING 5A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 5A 600VAC/VDC 5AG | 0 |
|
$49.7130 / $53.1929 | RFQ |