Part Details for LA70QS2014FI by Littelfuse Inc
Overview of LA70QS2014FI by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA70QS2014FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5558
|
Newark | Semi Conductor Fuse 690Vac 20A W/Box |Littelfuse LA70QS2014FI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8000 / $104.9500 | Buy Now |
DISTI #
LA70QS2014FI-ND
|
DigiKey | FUSE CARTRIDGE 20A 690VAC/700VDC Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LA70QS2014FI
|
Mouser Electronics | Specialty Fuses 690 Volts Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$85.5500 / $99.9200 | Order Now |
DISTI #
LA70QS2014FI
|
TTI | Specialty Fuses 690 Volts Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 690VAC/700VDC | 0 |
|
$151.1854 / $158.7447 | RFQ |