Part Details for LA72703V-TLM-E by onsemi
Overview of LA72703V-TLM-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LA72703V-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1654
|
Newark | Consumer Circuit, Pdso24 |Onsemi LA72703V-TLM-E Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.7600 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$1.3500 / $1.5900 | Buy Now |
DISTI #
4181011
|
Farnell | CONSUMER CIRCUIT, PDSO24 RoHS: Compliant Min Qty: 230 Lead time: 3 Weeks, 1 Days Container: Each | 20000 |
|
$1.6234 | Buy Now |
Part Details for LA72703V-TLM-E
LA72703V-TLM-E CAD Models
LA72703V-TLM-E Part Data Attributes
|
LA72703V-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA72703V-TLM-E
onsemi
IC,BTSC/SAP AUDIO DECODER,SSOP,24PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |