Part Details for LA7784-TLM-E by onsemi
Overview of LA7784-TLM-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LA7784-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1679
|
Newark | Rf-Microwave Up-Down Converter, Bipolar |Onsemi LA7784-TLM-E Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.9500 | Buy Now |
DISTI #
2156-LA7784-TLM-E-ND
|
DigiKey | RF/MICROWAVE UP/DOWN CONVERTER Min Qty: 216 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8600 In Stock |
|
$1.3900 | Buy Now |
|
Rochester Electronics | RF/Microwave Up/Down Converter, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8600 |
|
$1.2000 / $1.4100 | Buy Now |
Part Details for LA7784-TLM-E
LA7784-TLM-E CAD Models
LA7784-TLM-E Part Data Attributes:
|
LA7784-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA7784-TLM-E
onsemi
Down-Converter for Digital CATV, HSOP28 (275mil), 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | HSOP28 (275mil) | |
Pin Count | 28 | |
Manufacturer Package Code | 943AA | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 34 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP34,.3,32 | |
Power Supplies | 5 V | |
Supply Current-Max | 130 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |