Part Details for LAB1000-12-1 by Panduit Corp
Overview of LAB1000-12-1 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAB1000-12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0459
|
Newark | 1000 Kcmil Cable, 1/2" Bolt Hole, Nema Hole Sizes And Spacing Rohs Compliant: Yes |Panduit LAB1000-12-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-21779-ND
|
DigiKey | CONN TERM RECT TONG 1000MCM #1/2 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$102.8100 | Buy Now |
DISTI #
LAB1000-12-1
|
Avnet Americas | Lug Terminal 245.61mm 65.02mm - Bulk (Alt: LAB1000-12-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.7675 | Buy Now |
DISTI #
71790636
|
RS | Aluminum Compression Lug, 2 Hole, 1000 kcmil, 1/2 (12.7mm) stud hole | Panduit LAB1000-12-1 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$140.7300 | RFQ |
DISTI #
PANLAB1000-12-1
|
Heilind Electronics | Aluminum Compression Lug, 2 k Hole, 1000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
LAB1000-12-1
|
Avnet Americas | Lug Terminal 245.61mm 65.02mm - Bulk (Alt: LAB1000-12-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.7675 | Buy Now |
DISTI #
LAB1000-12-1
|
Avnet Americas | Lug Terminal 245.61mm 65.02mm - Bulk (Alt: LAB1000-12-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.7675 | Buy Now |
DISTI #
000000000000623904
|
Sager | Terminals Alum Comp Lug 2 Hole 1000 k Min Qty: 1 | 0 |
|
$68.6500 / $86.6000 | Buy Now |
Part Details for LAB1000-12-1
LAB1000-12-1 CAD Models
LAB1000-12-1 Part Data Attributes
|
LAB1000-12-1
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAB1000-12-1
Panduit Corp
Wire Terminal, 506.6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 506.6 mm2 | |
Wire Gauge | 1000 AWG |