Part Details for LAB1000-12-8 by Panduit Corp
Overview of LAB1000-12-8 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAB1000-12-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-LAB1000-12-8-ND
|
DigiKey | CONN TERM RECT TONG 1000MCM #1/2 Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.8100 | Buy Now |
DISTI #
LAB1000-12-8
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 2 HOLE, 1000 K (Alt: LAB1000-12-8) Min Qty: 8 Package Multiple: 8 | 0 |
|
$109.7675 | Buy Now |
DISTI #
644-LAB1000-12-8
|
Mouser Electronics | Terminals Aluminum Compression Lug, 2 Hole, 1000 k RoHS: Compliant | 0 |
|
$93.9900 / $102.7900 | Order Now |
DISTI #
PANLAB1000-12-8
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 2 HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 245.61mm 65.02mm RoHS: Compliant | 0 |
|
$109.7700 / $128.0300 | Buy Now |
DISTI #
LAB1000-12-8
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 2 HOLE, 1000 K (Alt: LAB1000-12-8) Min Qty: 8 Package Multiple: 8 | 0 |
|
$109.7675 | Buy Now |
DISTI #
LAB1000-12-8
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 2 HOLE, 1000 K (Alt: LAB1000-12-8) Min Qty: 8 Package Multiple: 8 | 0 |
|
$109.7675 | Buy Now |
DISTI #
000000000007151758
|
Sager | Terminals Aluminum Compression Lug, 2 Hole, 1000 k Min Qty: 1 | 0 |
|
$68.6500 / $86.6000 | Buy Now |