Part Details for LAB400-12-24 by Panduit Corp
Overview of LAB400-12-24 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAB400-12-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-LAB400-12-24-ND
|
DigiKey | CONN TERM RECT TONG 400 MCM #1/2 Min Qty: 24 Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
$41.6142 | Buy Now |
DISTI #
LAB400-12-24
|
Avnet Americas | ALUMINUM COMPRESSION LUG, 2 HOLE, 400 KC (Alt: LAB400-12-24) Min Qty: 24 Package Multiple: 24 | 0 |
|
$44.4299 | Buy Now |
DISTI #
PANLAB400-12-24
|
Heilind Electronics | ALUMINUM COMPRESSION LUG, 2 HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 175.76mm 42.16mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000007151764
|
Sager | Terminals Aluminum Compression Lug, 2 Hole, 400 kc Min Qty: 1 | 0 |
|
$28.1300 / $36.7500 | Buy Now |