Part Details for LACT2P-12V-20 LINEAR ACTUATOR by Pololu Corporation
Overview of LACT2P-12V-20 LINEAR ACTUATOR by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LACT2P-12V-20 LINEAR ACTUATOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2303
|
TME | Motor: DC, 12VDC, 10A, 20: 1, Ioper: 500mA, 50.8mm, IP65 Min Qty: 1 | 3 |
|
$215.2700 / $243.9700 | Buy Now |