Part Details for LAKOAU110BLU by E-Switch Inc
Overview of LAKOAU110BLU by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for LAKOAU110BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAKOAU110BLU-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2058 | Buy Now |
DISTI #
612-LAKOAU110BLU
|
Mouser Electronics | Pushbutton Switches 8A 125VAC Momentary Socket RoHS: Compliant | 0 |
|
$12.3200 / $14.2000 | Order Now |
DISTI #
74828329
|
RS | Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, QC 0.110", IP65, LA Series | E-Switch LAKOAU110BLU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0300 / $31.4700 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1 |
|
$17.7000 | Buy Now |
Part Details for LAKOAU110BLU
LAKOAU110BLU CAD Models
LAKOAU110BLU Part Data Attributes
|
LAKOAU110BLU
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LAKOAU110BLU
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 0.2A, 250VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.551 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LENS COLOR BLUE | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@250VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.315 inch | |
Terminal Material | COPPER ALLOY |