Part Details for LAKOAU110RED by E-Switch Inc
Overview of LAKOAU110RED by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAKOAU110RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAKOAU110RED-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
96 In Stock |
|
$15.2339 / $19.2600 | Buy Now |
DISTI #
612-LAKOAU110RED
|
Mouser Electronics | Pushbutton Switches 8A 125VAC Momentary Socket RoHS: Compliant | 0 |
|
$12.1600 / $19.2600 | Order Now |
DISTI #
74828331
|
RS | Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, QC 0.110", IP65, LA Series | E-Switch LAKOAU110RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 | 0 |
|
$12.1700 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Flush Round Button 8A 250VAC 250VDC Momentary Contact Quick Connect Panel Mount RoHS: Compliant | 0 |
|
$16.5300 / $34.6200 | Buy Now |
DISTI #
LAKOAU110RED
|
TME | Switch: push-button, Pos: 2, SPDT, 6A/24VDC, 5A/250VAC, on panel Min Qty: 100 | 0 |
|
$15.4900 | RFQ |
Part Details for LAKOAU110RED
LAKOAU110RED CAD Models
LAKOAU110RED Part Data Attributes
|
LAKOAU110RED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LAKOAU110RED
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 6A, 24VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Body Height | 40 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |