Part Details for LAKOAU11JREDRED by E-Switch Inc
Overview of LAKOAU11JREDRED by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAKOAU11JREDRED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAKOAU11JREDRED-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6968 | Buy Now |
DISTI #
612-LAKOAU11JREDRED
|
Mouser Electronics | Pushbutton Switches 8A 125VAC Momentary Socket RoHS: Compliant | 0 |
|
$14.9200 / $18.6900 | Order Now |
DISTI #
74828333
|
RS | Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, QC 0.110", IP65, LA Series | E-Switch LAKOAU11JREDRED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$14.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2900 / $42.4900 | Buy Now |
Part Details for LAKOAU11JREDRED
LAKOAU11JREDRED CAD Models
LAKOAU11JREDRED Part Data Attributes
|
LAKOAU11JREDRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LAKOAU11JREDRED
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 2A, 250VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.551 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED COLOR LED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@250VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY |