Part Details for LAL03VB101K by TAIYO YUDEN
Overview of LAL03VB101K by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAL03VB101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 24000 |
|
RFQ |
Part Details for LAL03VB101K
LAL03VB101K CAD Models
LAL03VB101K Part Data Attributes
|
LAL03VB101K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL03VB101K
TAIYO YUDEN
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.09 A | |
Self Resonance Frequency | 4.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LAL03VB101K
This table gives cross-reference parts and alternative options found for LAL03VB101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL03VB101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LALAL03NA101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03VB101K vs LALAL03NA101K |
LAL03SK101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03VB101K vs LAL03SK101K |
LALAL03TA101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03VB101K vs LALAL03TA101K |
LAP03NA101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03VB101K vs LAP03NA101K |
LAP03TA101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03VB101K vs LAP03TA101K |
LAL03KH101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03VB101K vs LAL03KH101K |
LAL03TA101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03VB101K vs LAL03TA101K |
LALAL03KH101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03VB101K vs LALAL03KH101K |
LALAL03TB101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL03VB101K vs LALAL03TB101K |
LAP03KH101K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL03VB101K vs LAP03KH101K |