Part Details for LAL03VB1R8M by TAIYO YUDEN
Overview of LAL03VB1R8M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAL03VB1R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAL03VB1R8M
|
Avnet Americas | INDUCTOR,AXIAL LEAD ,03 SIZE,1.8UH 20% ,AMMO - Ammo Pack (Alt: LAL03VB1R8M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
LAL03VB1R8M
|
Avnet Americas | INDUCTOR,AXIAL LEAD ,03 SIZE,1.8UH 20% ,AMMO - Ammo Pack (Alt: LAL03VB1R8M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
LAL03VB1R8M
|
Avnet Americas | INDUCTOR,AXIAL LEAD ,03 SIZE,1.8UH 20% ,AMMO - Ammo Pack (Alt: LAL03VB1R8M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for LAL03VB1R8M
LAL03VB1R8M CAD Models
LAL03VB1R8M Part Data Attributes
|
LAL03VB1R8M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL03VB1R8M
TAIYO YUDEN
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 121 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LAL03VB1R8M
This table gives cross-reference parts and alternative options found for LAL03VB1R8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL03VB1R8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAL03TA1R8M | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03VB1R8M vs LAL03TA1R8M |
LALAL03TB1R8M | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03VB1R8M vs LALAL03TB1R8M |
AL02Y-1R8-MB | General Purpose Inductor, 1.8uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL03VB1R8M vs AL02Y-1R8-MB |
AL02Y-1R8-MTQ | General Purpose Inductor, 1.8uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL03VB1R8M vs AL02Y-1R8-MTQ |
AL02-1R8-MAW | General Purpose Inductor, 1.8uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL03VB1R8M vs AL02-1R8-MAW |
LAL03NA1R8M | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL03VB1R8M vs LAL03NA1R8M |
AL02-1R8-MT | General Purpose Inductor, 1.8uH, 20%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL03VB1R8M vs AL02-1R8-MT |
AL02Y-1R8-MA | General Purpose Inductor, 1.8uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL03VB1R8M vs AL02Y-1R8-MA |
AL0255-1R8-MAW | General Purpose Inductor, 1.8uH, 20%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL03VB1R8M vs AL0255-1R8-MAW |
AL02-1R8-MTW | General Purpose Inductor, 1.8uH, 20%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL03VB1R8M vs AL02-1R8-MTW |