Part Details for LAMA600S-38-6Y by Panduit Corp
Overview of LAMA600S-38-6Y by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LAMA600S-38-6Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8800
|
Newark | Aluminum Mechanical Lug, 1 Hole, 1 Barre Rohs Compliant: Yes |Panduit LAMA600S-38-6Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70327181
|
RS | One-hole, Alum., single barrel lug, 4AWG-600kcmil, 1/0-250 kcmil, 3/8" stud hole | Panduit LAMA600S-38-6Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.7600 | Buy Now |
|
Onlinecomponents.com | One-hole, aluminum, single barrel lug, type LAMA, #4 AWG - 600 kcmil, 1/0 AWG - 250 kcmil, 3/8" (9.5mm) stud hole. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001606906
|
Sager | Terminals Alum Mech Lug 1H #4 AWG - 600 kcmi | 0 |
|
Buy Now |
Part Details for LAMA600S-38-6Y
LAMA600S-38-6Y CAD Models
LAMA600S-38-6Y Part Data Attributes
|
LAMA600S-38-6Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LAMA600S-38-6Y
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |