Part Details for LAMGL160808T102RD by TAIYO YUDEN
Overview of LAMGL160808T102RD by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LAMGL160808T102RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LAMGL160808T102RDCT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3997 In Stock |
|
$0.0862 / $0.3100 | Buy Now |
DISTI #
LAMGL160808T102RD
|
Avnet Americas | Ferrite Bead 1kOhm 0.5A 0.35Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LAMGL160808T102RD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 | Buy Now |
DISTI #
963-LAMGL160808T102R
|
Mouser Electronics | Ferrite Beads HI CURR 0603 1000 OHM 25 % Q200 Grade 1 RoHS: Compliant | 1807 |
|
$0.0860 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0911 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0986 / $0.1522 | Buy Now |
DISTI #
FBTH1608HE102-T
|
TTI | Ferrite Beads RPLCMT PN 963-LAMGL160808T102R 0603 1000ohm 25% AEC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0890 | Buy Now |
DISTI #
LAMGL160808T102RD
|
Avnet Americas | Ferrite Bead 1kOhm 0.5A 0.35Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LAMGL160808T102RD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 | Buy Now |
DISTI #
LAMGL160808T102RD
|
Avnet Americas | Ferrite Bead 1kOhm 0.5A 0.35Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LAMGL160808T102RD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 | Buy Now |
Part Details for LAMGL160808T102RD
LAMGL160808T102RD CAD Models
LAMGL160808T102RD Part Data Attributes
|
LAMGL160808T102RD
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAMGL160808T102RD
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 0.5 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |