Part Details for LAN83C180 by SMSC
Overview of LAN83C180 by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN83C180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 141 |
|
RFQ |
Part Details for LAN83C180
LAN83C180 CAD Models
LAN83C180 Part Data Attributes
|
LAN83C180
SMSC
Buy Now
Datasheet
|
Compare Parts:
LAN83C180
SMSC
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LAN83C180
This table gives cross-reference parts and alternative options found for LAN83C180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN83C180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM1250HCA1 | Ethernet Transceiver, Hybrid, 0.300 X 0.500 INCH, 0.250 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | LAN83C180 vs TM1250HCA1 |
DP83956AVLY | DATACOM, ETHERNET TRANSCEIVER, PQCC84 | Texas Instruments | LAN83C180 vs DP83956AVLY |
W89C980P | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | Winbond Electronics Corp | LAN83C180 vs W89C980P |
AM79C984AKCW | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | LAN83C180 vs AM79C984AKCW |
TCAN1043HDQ1 | Automotive 70-V bus fault protected CAN FD transceiver with wake input 14-SOIC -55 to 125 | Texas Instruments | LAN83C180 vs TCAN1043HDQ1 |
T7241A | Ethernet Transceiver, CMOS, PQCC84, | LSI Corporation | LAN83C180 vs T7241A |
EM2R | Ethernet Transceiver, | LSI Corporation | LAN83C180 vs EM2R |
TD501DCANH3 | DATACOM, ETHERNET TRANSCEIVER, PDIP8, DIP-8 | MORNSUN | LAN83C180 vs TD501DCANH3 |
LA2352M | Ethernet Transceiver, 1-Trnsvr, PDSO30, 0.375 INCH, MFP-30 | SANYO Electric Co Ltd | LAN83C180 vs LA2352M |
ML6698CH | Ethernet Transceiver, 1-Trnsvr, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | RF Micro Devices Inc | LAN83C180 vs ML6698CH |