Part Details for LAN91C111-NC by SMSC
Overview of LAN91C111-NC by SMSC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN91C111-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2500 | Buy Now |
|
Quest Components | LAN Node Controller, 128 Pin, QFP | 1 |
|
$13.1040 | Buy Now |
|
Quest Components | LAN Node Controller, 128 Pin, QFP | 1 |
|
$15.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 128 Pin, QFP | 8 |
|
$18.0000 / $20.2500 | Buy Now |
|
Rochester Electronics | 10/100 Non-PCI Ethernet MAC Plus Phy RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$8.5900 / $10.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$14.5000 / $22.3100 | Buy Now |
Part Details for LAN91C111-NC
LAN91C111-NC CAD Models
LAN91C111-NC Part Data Attributes
|
LAN91C111-NC
SMSC
Buy Now
Datasheet
|
Compare Parts:
LAN91C111-NC
SMSC
LAN Controller, 2 Channel(s), 12.5MBps, CMOS, PQFP128, QFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Bus Compatibility | ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000 | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN91C111-NC
This table gives cross-reference parts and alternative options found for LAN91C111-NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN91C111-NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN91C111-NS | 2 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP128, ROHS COMPLIANT, QFP-128 | Microchip Technology Inc | LAN91C111-NC vs LAN91C111-NS |
LAN91C111I-NS-TR | LAN Controller | Microchip Technology Inc | LAN91C111-NC vs LAN91C111I-NS-TR |
LAN91C111-NS-TR | LAN Controller | Microchip Technology Inc | LAN91C111-NC vs LAN91C111-NS-TR |
LAN91C111I-NS | 2 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP128, ROHS COMPLIANT, QFP-128 | Microchip Technology Inc | LAN91C111-NC vs LAN91C111I-NS |