-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP128, ROHS COMPLIANT, QFP-128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9474
|
Newark | Ethernet Controller, 100Mbps, Qfp-128, Device Type:Mac & Phy Ethernet Controller, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Case/Package:Qfp, No. Of Pins:128Pins Rohs Compliant: Yes |Microchip LAN91C111-NS Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9400 / $29.0700 | Buy Now |
DISTI #
638-1016-ND
|
DigiKey | IC ETHERNET CTLR MAC PHY 128-QFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
545 In Stock |
|
$27.8375 / $34.6000 | Buy Now |
DISTI #
LAN91C111-NS
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin PQFP - Trays (Alt: LAN91C111-NS) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$26.2100 / $34.6000 | Buy Now |
DISTI #
886-LAN91C111-NS
|
Mouser Electronics | Ethernet ICs Ethernet IC MAC PHY RoHS: Compliant | 952 |
|
$27.8300 / $31.3300 | Buy Now |
DISTI #
V36:1790_06439557
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin PQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2243 | Americas - 88 |
|
$26.6300 / $28.0200 | Buy Now |
DISTI #
V99:2348_06439557
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin PQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2233 | Americas - 86 |
|
$21.6200 / $28.6437 | Buy Now |
DISTI #
LAN91C111-NS
|
Microchip Technology Inc | 10/100 Non-PCI Ethernet Single Chip MAC and PHY, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3321 Alternates Available |
|
$25.0300 / $34.6000 | Buy Now |
DISTI #
70470132
|
RS | LAN91C111-NS, Ethernet Controller 10/100 Mbits/s MII, EISA, ISA,3.3V,128-Pin QFP | Microchip Technology Inc. LAN91C111-NS RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1400 / $34.6000 | RFQ |
|
Future Electronics | LAN91C111 Series 3.3 V 10/100 Non-PCI Ethernet Single Chip MAC + PHY - QFP-128 RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Container: Tray | 66Tray |
|
$31.1800 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - 100 Mbps - IEEE 802.3 - IEEE 802.3u - 2.97 V - 3.63 V - QFP 128 Pins RoHS: Compliant |
327 In Stock 9306 Factory Stock |
|
$26.7700 / $33.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN91C111-NS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN91C111-NS
Microchip Technology Inc
2 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP128, ROHS COMPLIANT, QFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Bus Compatibility | 680X0; 683XX | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BIT, BYTE, ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.70x.94,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN91C111-NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN91C111-NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN91C111I-NS-TR | LAN Controller | Microchip Technology Inc | LAN91C111-NS vs LAN91C111I-NS-TR |
LAN91C111-NS-TR | LAN Controller | Microchip Technology Inc | LAN91C111-NS vs LAN91C111-NS-TR |
LAN91C111I-NS | 2 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP128, ROHS COMPLIANT, QFP-128 | Microchip Technology Inc | LAN91C111-NS vs LAN91C111I-NS |
LAN91C111-NC | LAN Controller, 2 Channel(s), 12.5MBps, CMOS, PQFP128, QFP-128 | SMSC | LAN91C111-NS vs LAN91C111-NC |