Part Details for LAN9252I/PT by Microchip Technology Inc
Overview of LAN9252I/PT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9252I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0994
|
Newark | Ethernet Controller, 100Mbps, Tqfp-Ep-64, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:-, Supply Voltage Max:3.3V, Controller Ic Case Style:Tqfp-Ep, No. Of Pins:64Pins, Ic Interface Type:Spi, Operatingrohs Compliant: Yes |Microchip LAN9252I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$11.6100 / $13.5400 | Buy Now |
DISTI #
46Y7862
|
Newark | Ethernet Controller, 100Mbps, Tqfp-64, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:-, Supply Voltage Max:3.3V, Ic Case/Package:Tqfp, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Qualification:- Rohs Compliant: Yes |Microchip LAN9252I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 | Buy Now |
DISTI #
LAN9252I/PT-ND
|
DigiKey | IC ETHERCAT CTLR 10/100 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
770 In Stock |
|
$11.3125 / $14.0500 | Buy Now |
DISTI #
LAN9252I/PT
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: LAN9252I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.6500 / $14.0500 | Buy Now |
DISTI #
579-LAN9252I/PT
|
Mouser Electronics | Ethernet ICs 10/100 EtherCAT Slave Controller RoHS: Compliant | 302 |
|
$11.3100 / $14.0500 | Buy Now |
DISTI #
E54:1762_08680044
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP EP Tray Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Date Code: 2315 | Europe - 320 |
|
$10.6950 / $10.9430 | Buy Now |
DISTI #
V99:2348_13967692
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2313 | Americas - 135 |
|
$12.1500 / $12.5700 | Buy Now |
DISTI #
LAN9252I/PT
|
Microchip Technology Inc | 2/3-Port EtherCAT Slave Controller with Integrated Ethernet PHYs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15659 Alternates Available |
|
$9.3300 / $14.0500 | Buy Now |
|
Future Electronics | LAN9252 Series 1.8 to 3.3 V 2/3-Port EtherCAT® Slave Controller - TQFP-64EP RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$12.6800 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
640 In Stock 36240 Factory Stock |
|
$10.6800 / $13.0600 | Buy Now |