-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, 1-Trnsvr, PBGA100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ6036
|
Newark | Avb Endpoint, 7 Streams, 40 Ch., T/R 100 Tfbga 9X9X1.2Mm T/R Rohs Compliant: Yes |Microchip LAN9360A-I/CQBT-100 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
150-LAN9360A-I/CQBT-100CT-ND
|
DigiKey | AVB ENDPOINT 7 STREAMS 40 CH Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1385 In Stock |
|
$13.3000 / $16.5200 | Buy Now |
|
NAC | AVB Endpoint, 7 streams, 40 ch., T/R, 100 TFBGA 9x9x1.2mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$12.9800 / $15.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9360A-I/CQBT-100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9360A-I/CQBT-100
Microchip Technology Inc
Ethernet Transceiver, 1-Trnsvr, PBGA100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |