-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAP-301VB-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4493 / $3.4400 | Buy Now |
DISTI #
755-LAP-301VB
|
Mouser Electronics | LED Displays & Accessories Displays Mod 1DIGIT 8LED Red CA RoHS: Compliant | 160 |
|
$1.4400 / $3.4400 | Buy Now |
|
Quest Components | 876 |
|
$1.0725 / $2.8600 | Buy Now | |
|
Chips Pulse Industry Limited | Pre-ordered transistors RoHS Purchase Online, Ship Immediately | 112 |
|
$1.9942 / $2.2265 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1105 |
|
$0.7150 / $2.0160 | Buy Now |
DISTI #
4202826
|
Farnell | LED DISPLAY, 7-SEG, CMN AND, RED RoHS: Compliant Min Qty: 160 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.4113 | Buy Now |
|
LCSC | - LED Segment Displays ROHS | 94 |
|
$0.8199 / $1.4102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAP-301VB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LAP-301VB
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |