-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10.16mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LAP-401MD-ND
|
DigiKey | DISPLAY 7SEG 0.4" SGL GRN 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
72 In Stock |
|
$2.2677 / $5.2800 | Buy Now |
DISTI #
LAP-401MD
|
Avnet Americas | 7 Segment LED Display, Green, 10 mA, 1.9 V, 100 mcd, 1, 10.16 mm - Tape and Reel (Alt: LAP-401MD) Min Qty: 120 Package Multiple: 120 Container: Reel | 0 |
|
$2.2893 / $2.6063 | Buy Now |
DISTI #
755-LAP-401MD
|
Mouser Electronics | LED Displays & Accessories LED Numeric Displays, Digit Number=1 digit,Character Height=10.16mm, Emission Color=Green, Circuit Common=Anode, ( ?P =572nm, IV=100mcd, IF=10mA, VF=1.9V, IF=10mA, IR=100uA, VR=3V) RoHS: Compliant | 1059 |
|
$2.2600 / $5.2800 | Buy Now |
|
Future Electronics | High Brightness Numeric LED Displays RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks Container: Bag | 120Bag |
|
$2.5100 / $2.6100 | Buy Now |
DISTI #
63406479
|
Verical | Displays Module 1DIGIT 8LED Green CA 10-Pin DIP Module Film RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2201 | Americas - 2880 |
|
$1.5036 / $1.7980 | Buy Now |
DISTI #
63450698
|
Verical | Displays Module 1DIGIT 8LED Green CA 10-Pin DIP Module Film RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2201 | Americas - 2595 |
|
$1.5036 / $1.7980 | Buy Now |
DISTI #
73510710
|
Verical | Displays Module 1DIGIT 8LED Green CA 10-Pin DIP Module Film RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2316 | Americas - 139 |
|
$1.6625 / $1.8250 | Buy Now |
|
Quest Components | 4380 |
|
$1.5300 / $3.0600 | Buy Now | |
DISTI #
C1S625900567291
|
Chip1Stop | High Brightness Numeric LED Displays RoHS: Compliant pbFree: No Container: Bulk | 139 |
|
$1.3300 / $1.9200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2595 |
|
$1.0200 / $2.5910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAP-401MD
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LAP-401MD
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10.16mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON ANODE, MULTIPLEXED, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 572 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |