-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.6mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LAP-601VB-ND
|
DigiKey | HIGH BRIGHTNESS NUMERIC LED DISP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$2.7326 / $6.3700 | Buy Now |
DISTI #
LAP-601VB
|
Avnet Americas | Segment LED Display Common Anode 1 DIGIT 8 LED's Red 36mcd - Bulk (Alt: LAP-601VB) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$2.7586 / $3.1406 | Buy Now |
DISTI #
755-LAP-601VB
|
Mouser Electronics | LED Displays & Accessories HIGH BRIGHTNESS LED DISPLAYS RoHS: Compliant | 124 |
|
$2.6900 / $6.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$2.8000 | Buy Now |
|
Quest Components | 672 |
|
$1.9569 / $3.5580 | Buy Now | |
DISTI #
LAP-601VB
|
TTI | LED Displays & Accessories HIGH BRIGHTNESS LED DISPLAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$2.6500 / $4.0400 | Buy Now |
DISTI #
LAP-601VB
|
Avnet Americas | Segment LED Display Common Anode 1 DIGIT 8 LED's Red 36mcd - Bulk (Alt: LAP-601VB) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$2.7586 / $3.1406 | Buy Now |
DISTI #
LAP-601VB
|
Avnet Americas | Segment LED Display Common Anode 1 DIGIT 8 LED's Red 36mcd - Bulk (Alt: LAP-601VB) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$2.7586 / $3.1406 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 840 |
|
$1.1860 / $7.7980 | Buy Now |
DISTI #
4202839
|
Farnell | LED DISPLAY, 7-SEG, CMN AND, RED RoHS: Compliant Min Qty: 60 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$4.1835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAP-601VB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LAP-601VB
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.6 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |