Part Details for LARA-R6001-00B by u-blox AG
Overview of LARA-R6001-00B by u-blox AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LARA-R6001-00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-LARA-R6001-00BCT-ND
|
DigiKey | RF TXRX MODULE CELLULAR SMD GLOB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6857 In Stock |
|
$55.3401 / $106.2400 | Buy Now |
DISTI #
377-LARA-R6001-00B
|
Mouser Electronics | Cellular Modules LTE/3G/GSM-Global B1,2,3,4,5,7,8,12,13,18,19,20,26,28 LGA, 24x26 mm, 150 pcs/reel RoHS: Compliant | 7225 |
|
$55.3400 / $106.2400 | Buy Now |
|
Future Electronics | LTE/3G/GSM-GlobalB1,2,3,4,5,7,8,12,13,18,19,20,26,28LGA, 24x26 mm RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 150Reel |
|
$54.2600 | Buy Now |
DISTI #
LARA-R6001-00B
|
TME | Module: LTE, Down: 10Mbps, Up: 5Mbps, LARA-R6, SMD, 24x26x2.6mm Min Qty: 1 | 30 |
|
$64.0000 / $90.0000 | Buy Now |
|
Symmetry Electronics | LTE/3G/GSM-Global B1,2,3,4,5,7,8,12,13,18,19,20,26,28 LGA, 24x26 mm, 150 pcs/reel Min Qty: 1 | 0 |
|
$55.3400 / $106.2400 | Buy Now |
Part Details for LARA-R6001-00B
LARA-R6001-00B CAD Models
LARA-R6001-00B Part Data Attributes
|
LARA-R6001-00B
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
LARA-R6001-00B
u-blox AG
RF and Baseband Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XBGA-N100 | |
Length | 26 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.87 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 24 mm |