Part Details for LAS723B by Lambda Semiconductors
Overview of LAS723B by Lambda Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LAS723B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +2.63 TO +48V, Bi-Polar, 10 Pin, Metal, CAN | 65 |
|
$15.0000 / $15.6000 | Buy Now |
Part Details for LAS723B
LAS723B CAD Models
LAS723B Part Data Attributes:
|
LAS723B
Lambda Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LAS723B
Lambda Semiconductors
Regulator, 1 Output, BIPolar, MBCY10,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMBDA SEMICONDUCTORS | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 48 V | |
Output Voltage1-Min | 2.63 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |