Part Details for LAV35VB150J by TAIYO YUDEN
Overview of LAV35VB150J by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAV35VB150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 15 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 2635 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
Part Details for LAV35VB150J
LAV35VB150J CAD Models
LAV35VB150J Part Data Attributes
|
LAV35VB150J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAV35VB150J
TAIYO YUDEN
General Purpose Inductor, 15uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |