Part Details for LAXHG6060YEL220MMR by TAIYO YUDEN
Overview of LAXHG6060YEL220MMR by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAXHG6060YEL220MMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8580
|
Newark | Power Inductor, 22Uh, Semishielded, 3A, Inductance:22Μh, Rms Current (Irms):1.4A, Inductor Construction:Semishielded, Saturation Current (Isat):3A, Product Range:Laxh Series, Inductor Case/Package:-, Dc Resistance Max:0.11Ohm Rohs Compliant: Yes |Taiyo Yuden LAXHG6060YEL220MMR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.2640 | Buy Now |
DISTI #
70AK8581
|
Newark | Power Inductor, 22Uh, Semishielded, 3A, Inductance:22Μh, Rms Current (Irms):1.4A, Inductor Construction:Semishielded, Saturation Current (Isat):3A, Product Range:Laxh Series, Inductor Case/Package:-, Dc Resistance Max:0.11Ohm Rohs Compliant: Yes |Taiyo Yuden LAXHG6060YEL220MMR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3940 | Buy Now |
DISTI #
587-LAXHG6060YEL220MMRCT-ND
|
DigiKey | INDUCTOR WIRE WOUND 22UH SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$0.3278 / $0.7900 | Buy Now |
DISTI #
963-LAXHG6060YEL220M
|
Mouser Electronics | Power Inductors - SMD 22uH 6060 20% 1.4A 0.132Ohm AEC-Q200 Hyb Pow RoHS: Compliant | 2000 |
|
$0.3160 / $0.7900 | Buy Now |
|
Future Electronics | LAXH Series 22 uH ±20% 1.8 A 132 mOhm UnShielded SMT Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks Container: Reel | 1500Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3138 / $0.3691 | Buy Now |
DISTI #
LAXHG6060YEL220MMR
|
TTI | Power Inductors - SMD 22uH 6060 20% 1.4A 0.132Ohm AEC-Q200 Hyb Pow RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2800 / $0.3360 | Buy Now |
Part Details for LAXHG6060YEL220MMR
LAXHG6060YEL220MMR CAD Models
LAXHG6060YEL220MMR Part Data Attributes
|
LAXHG6060YEL220MMR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAXHG6060YEL220MMR
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.132 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |