Part Details for LB 3218T3R3M by TAIYO YUDEN
Overview of LB 3218T3R3M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB 3218T3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQLB3218T3R3M
|
Avnet Abacus | Wirewound Inductor, 3.3 uH, 110 Milliohm, � 20%, 54 MHz, 560 mA, 1207 [3218 Metric] - Tape and Reel (Alt: LQLB3218T3R3M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |