Part Details for LB15CKW01-FJ by NKK Switches
Overview of LB15CKW01-FJ by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15CKW01-FJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X1871
|
Newark | Standard Size Snap-In Pushbutton |Nkk Switches LB15CKW01-FJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $19.9700 | Buy Now |
DISTI #
LB15CKW01-FJ-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$8.0375 / $13.4400 | Buy Now |
DISTI #
633-LB15CKW01-FJ
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) BLACK ROUND GRN/CLEAR CAP RoHS: Compliant | 0 |
|
$9.0900 / $13.4400 | Order Now |
DISTI #
71054216
|
RS | Switch, P/B, SPDT, ON-(ON),Rnd, Blk Body, Non-Illuminated, Grn/Clr Cap,3A,125VAC, QC | NKK Switches LB15CKW01-FJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6400 / $13.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.7900 | Buy Now |
DISTI #
LB15CKW01-FJ
|
TTI | Pushbutton Switches SPDT ON-(ON) BLACK ROUND GRN/CLEAR CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.0900 / $11.4600 | Buy Now |
|
Powell Electronics | STD SIZE PUSHBUTTON/ILLUMINATED/SNAP-IN Min Qty: 1 | 49 |
|
$8.1700 / $12.3400 | Buy Now |
Part Details for LB15CKW01-FJ
LB15CKW01-FJ CAD Models
LB15CKW01-FJ Part Data Attributes:
|
LB15CKW01-FJ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15CKW01-FJ
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |