Part Details for LB15VA002 by NKK Switches
Overview of LB15VA002 by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15VA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4348
|
Newark | Pb Switch, Spdt, 3A, 250Vac, Panel, Product Range:Lb Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Transparent, Ip Rating:Ip65 Rohs Compliant: Yes |Nkk Switches LB15VA002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$15.7000 | Buy Now |
DISTI #
360-LB15VA002-ND
|
DigiKey | LB15WKW01-6B-JB & AT9410 "START" Min Qty: 1 Lead time: 19 Weeks Container: Box |
16 In Stock |
|
$17.6625 / $27.9700 | Buy Now |
DISTI #
633-LB15VA002
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant | 27 |
|
$20.6900 / $27.9700 | Buy Now |
DISTI #
72260949
|
RS | Pushbutton Switch, With START Legend and Splash Cover, 125VAC, 3A, Q, LB Series | NKK Switches LB15VA002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6800 / $29.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.5000 | Buy Now |
DISTI #
68029291
|
Verical | LB15VA002 Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$20.2378 / $21.6274 | Buy Now |
DISTI #
LB15VA002
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$21.3700 / $27.5600 | Buy Now |
DISTI #
3698539
|
element14 Asia-Pacific | PB SWITCH, SPDT, 3A, 250VAC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$22.5176 / $29.5313 | Buy Now |
DISTI #
3698539
|
Farnell | PB SWITCH, SPDT, 3A, 250VAC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 3 Days Container: Each | 14 |
|
$30.1514 / $32.1031 | Buy Now |
Part Details for LB15VA002
LB15VA002 CAD Models
LB15VA002 Part Data Attributes:
|
LB15VA002
NKK Switches
Buy Now
|
Compare Parts:
LB15VA002
NKK Switches
|
Samacsys Manufacturer | NKK Switches |