Part Details for LB16RKG01-01-JB by NKK Switches
Overview of LB16RKG01-01-JB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB16RKG01-01-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2351
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB16RKG01-01-JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 / $28.2100 | Buy Now |
DISTI #
3937-LB16RKG01-01-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$20.9818 / $31.6700 | Buy Now |
DISTI #
LB16RKG01-01-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6200 | Buy Now |
DISTI #
633-LB16RKG01-01-JB
|
Mouser Electronics | Pushbutton Switches STD SIZE PUSHBUTTON ILLUMINATED/SNAP-IN RoHS: Compliant | 0 |
|
$19.9800 / $21.8100 | Order Now |
DISTI #
71054565
|
RS | Switch, P/B, SPDT, ON-ON, Rect, Black Body,110V Neon, Clr/Wht Cap,0.4A,28VAC/DC, QC | NKK Switches LB16RKG01-01-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4900 / $18.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$13.8200 | Buy Now |
DISTI #
LB16RKG01-01-JB
|
TTI | Pushbutton Switches STD SIZE PUSHBUTTON ILLUMINATED/SNAP-IN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.5000 / $16.5800 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 20 |
|
$11.5400 / $17.4200 | Buy Now |
Part Details for LB16RKG01-01-JB
LB16RKG01-01-JB CAD Models
LB16RKG01-01-JB Part Data Attributes
|
LB16RKG01-01-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB16RKG01-01-JB
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) |