Part Details for LB1860M-TLM-H by onsemi
Overview of LB1860M-TLM-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for LB1860M-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1838
|
Newark | Motor Driver, Bldc, 1.5A, Wsoic-14 |Onsemi LB1860M-TLM-H Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $1.3700 | Buy Now |
|
Rochester Electronics | Variable Speed FAN Motor Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 101266 |
|
$0.8413 / $0.9898 | Buy Now |
|
Chip1Cloud | Two-Phase Half-Wave Variable Speed Fan Motor Driver | 8000 |
|
RFQ | |
DISTI #
4193422
|
Farnell | MOTOR DRIVER IC, BRUSHLESS, WSOIC-14 RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 920 |
|
$1.0379 | Buy Now |
Part Details for LB1860M-TLM-H
LB1860M-TLM-H CAD Models
LB1860M-TLM-H Part Data Attributes:
|
LB1860M-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1860M-TLM-H
onsemi
2-Phase Half-Wave Variable Speed Fan Motor Driver, SOIC14 W / MFP14S (225 mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751CB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP14,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 6.4 V | |
Supply Voltage-Nom (Vsup) | 6.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |