Part Details for LB1928-E by onsemi
Overview of LB1928-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LB1928-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1862
|
Newark | Motion Control Electronic, Pdip28 |Onsemi LB1928-E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.3700 | Buy Now |
|
Rochester Electronics | Motion Control Electronic, PDIP28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7560 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for LB1928-E
LB1928-E CAD Models
LB1928-E Part Data Attributes:
|
LB1928-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1928-E
onsemi
Three-Phase Brushless Motor Driver for Office Automation Equipment, PDIP30 / DIP30SD (400 mil), 20-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-28 | |
Pin Count | 30 | |
Manufacturer Package Code | 646AX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |