-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Driver, Bidirectional, Low Voltage, Low Saturation, SOIC-10 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 145 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 116 |
|
$1.1250 / $3.0000 | Buy Now | |
|
Quest Components | 1444 |
|
$0.5915 / $1.6900 | Buy Now | |
DISTI #
LB1930MC-AH
|
TME | IC: driver, bidirectional,brush motor controller, SO10, 1A, Ch: 2 Min Qty: 1 | 0 |
|
$2.0600 / $2.3200 | RFQ |
|
Chip 1 Exchange | INSTOCK | 91000 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR DRIVER PAR 10SOIC | 43000 |
|
RFQ | |
DISTI #
2216988RL
|
Farnell | DRIVER, MOTOR, 10.8V, BIDIR, 10SOIC RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$1.1331 | Buy Now |
DISTI #
2216988
|
Farnell | DRIVER, MOTOR, 10.8V, BIDIR, 10SOIC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$1.1331 / $1.6044 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR 10SOIC | 95000 |
|
$1.0560 / $1.5830 | Buy Now |
|
Wuhan P&S | Motor Driver,Bidirectional,Low Voltage,Low Saturation Min Qty: 1 | 70000 |
|
$0.5300 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB1930MC-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1930MC-AH
onsemi
Motor Driver, Bidirectional, Low Voltage, Low Saturation, SOIC-10 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | HALOGEN AND LEAD FREE, SOIC-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 751BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10.8 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LB1930MC-AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB1930MC-AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB1930MC-AH | Brush DC Motor Controller, 1A, PDSO10, HALOGEN AND LEAD FREE, SOIC-10 | SANYO Semiconductor Co Ltd | LB1930MC-AH vs LB1930MC-AH |