-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Driver, Forward / Reverse, Low Saturation Voltage, 12 V MSL3, SOIC10W / MFP10SK (225 mil), 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W0796
|
Newark | Driver, Motor, 2Ch, Fwd/Rvrs, Mfp10Sk, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:800Ma, Output Voltage:-, Driver Case Style:Soic, No. Of Pins:10Pins, Supply Voltage Min:2.5V, Supply Voltage Max:16V, Operating Rohs Compliant: Yes |Onsemi LB1948MC-AH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
92T2103
|
Newark | Motor Driver, Stepper/Brush Dc, 800Ma, Soic-10, Full Reel, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:800Ma, Output Voltage:-, Driver Case Style:Soic, No. Of Pins:10Pins, Supply Voltage Min:2.5V, Product Range:- Rohs Compliant: Yes |Onsemi LB1948MC-AH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2137871
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2339 / $2.0419 | Buy Now |
DISTI #
2137871RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2339 | Buy Now |
DISTI #
2137871RL
|
Farnell | DRIVER, MOTOR, 2CH, FWD/RVRS, MFP10SK RoHS: Compliant Min Qty: 100 Lead time: 39 Weeks, 1 Days Container: Reel | 0 |
|
$0.9840 / $1.0053 | Buy Now |
DISTI #
2137871
|
Farnell | DRIVER, MOTOR, 2CH, FWD/RVRS, MFP10SK RoHS: Compliant Min Qty: 5 Lead time: 39 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9840 / $1.0467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB1948MC-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1948MC-AH
onsemi
Motor Driver, Forward / Reverse, Low Saturation Voltage, 12 V MSL3, SOIC10W / MFP10SK (225 mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 10 | |
Manufacturer Package Code | 751DA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |